Analog DevicesADP3634ARDZGate and Power Drivers
Driver 4A 2-OUT Low Side Non-Inv 8-Pin SOIC N EP Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Low Side | |
Non-Inverting | |
2 | |
IGBT|MOSFET | |
2 | |
25 | |
25 | |
35 | |
3.3V | |
9.5 | |
18 | |
3 | |
0.8(Max) | |
2(Min) | |
4(Typ) | |
80000 | |
-40 | |
85 | |
Overvoltage Protection|Thermal Shutdown Protection | |
No | |
Tube | |
Mounting | Surface Mount |
Package Height | 1.65(Max) |
Package Width | 3.9 |
Package Length | 4.9 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N EP |
8 | |
Lead Shape | Gull-wing |
Use the ADP3634ARDZ power driver from Analog Devices to turn on and off your high-power transistors! This device has a maximum propagation delay time of 35 ns. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device has a minimum operating supply voltage of 9.5 V and a maximum of 18 V. This gate driver has a minimum operating temperature of -40 °C and a maximum of 85 °C.
EDA / CAD Models |