Analog DevicesADP3654ARDZ-R7Gate and Power Drivers
Driver 4A 2-OUT Low Side Non-Inv 8-Pin SOIC N EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Low Side | |
Non-Inverting | |
2 | |
2 | |
25 | |
25 | |
35 | |
3.3V | |
4.5 | |
18 | |
3 | |
0.8(Max) | |
2(Min) | |
4(Typ) | |
80000 | |
-40 | |
125 | |
Industrial | |
Under Voltage Lockout | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.65(Max) |
Package Width | 3.9 |
Package Length | 4.9 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N EP |
8 | |
Lead Shape | Gull-wing |
Drive a high voltage and high current line with a transistor a certain way with this ADP3654ARDZ-R7 power driver manufactured by Analog Devices. This device has a maximum propagation delay time of 35 ns. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This gate driver has an operating temperature range of -40 °C to 125 °C. This device has a minimum operating supply voltage of 4.5 V and a maximum of 18 V.
EDA / CAD Models |