Analog DevicesADP3654ARHZ-RLGate and Power Drivers

Driver 4A 2-OUT Low Side Non-Inv 8-Pin MSOP EP T/R

Use the ADP3654ARHZ-RL power driver from Analog Devices to turn on and off your high-power transistors! This device has a maximum propagation delay time of 35 ns. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This gate driver has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device has a minimum operating supply voltage of 4.5 V and a maximum of 18 V.

2,640 parts: Ships today

    Total$1.13Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2213+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      2640
      Country Of origin:
      Malaysia
         
      • Price: $1.1310
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2213+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Malaysia
      • In Stock: 2,640 parts
      • Price: $1.1310