Top Searched
Analog DevicesADP5023ACPZ-R7PMIC Solutions
Buck Regulator with LDO 2.3V to 5.5V 24-Pin LFCSP EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 4 |
Package Length | 4 |
PCB changed | 24 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
24 | |
Lead Shape | No Lead |
Analog Devices' ADP5023ACPZ-R7 shunt voltage regulator will deliver the proper voltage level within your electronic circuit. This variable voltage regulator has 3 outputs. This variable voltage regulator has an input voltage of 2.3 to 5.5 V. You can operate this at a switching frequency of 2500 to 3500 kHz. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This variable voltage regulator has a minimum operating temperature of -40 °C and a maximum of 125 °C.
EDA / CAD Models |