EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Function | Buck Regulator with LDO |
Switching Frequency (kHz) | 3000(Typ) |
Input Voltage (V) | 2.3 to 5.5 |
Minimum Operating Supply Voltage (V) | 2.3 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Supply Current (mA) | 0.175(Typ) |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Maximum Storage Temperature (°C) | 150 |
Minimum Storage Temperature (°C) | -65 |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 4 |
Package Length | 4 |
PCB changed | 24 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
Pin Count | 24 |
Lead Shape | No Lead |