50% Off
Analog DevicesADP5034AREZPMIC Solutions
Buck Regulator with LDO 2.3V to 5.5V 28-Pin TSSOP EP Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1 mm |
Package Width | 4.4 mm |
Package Length | 9.7 mm |
PCB changed | 28 |
Standard Package Name | SO |
Supplier Package | TSSOP EP |
28 | |
Lead Shape | Gull-wing |
The ADP5034AREZ shunt voltage regulator by Analog Devices is the perfect solution for maintaining a constant voltage for your application. This variable voltage regulator has 2 outputs. This variable voltage regulator has an input voltage of 2.3 to 5.5 V. This part offers a switching frequency of 2500 to 3500 kHz in order to work properly. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This variable voltage regulator has an operating temperature range of -40 °C to 125 °C.
EDA / CAD Models |