Analog DevicesADP5043ACPZ-1-R7PMIC Solutions
Power Management IC 2.3V to 5.5V 20-Pin LFCSP EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.73 mm |
Package Width | 4 mm |
Package Length | 4 mm |
PCB changed | 20 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
20 | |
Lead Shape | No Lead |
EDA / CAD Models |