Analog Devices ADP5054-EVALZ Power Management Development Boards and Kits
ADP5054 Special Purpose Voltage Regulator Evaluation Board Medical
Product Technical Specifications
Compliant | |
EAR99 | |
Active | |
8473.30.11.80 | |
Automotive | No |
PPAP | No |
Evaluation Board | |
Special Purpose Voltage Regulator | |
4 | |
2000|4000|6000/2500 | |
4.5VDC to 15.5VDC | |
250 to 2000 | |
ADP5054 | |
N/A | |
N/A |
