Analog DevicesADP5310AREZN-255R7PMIC Solutions
Buck Regulator with LDO 2.7V to 15V 16-Pin TSSOP EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Buck Regulator with LDO | |
1200(Typ) | |
2.7 to 15 | |
2.7 | |
15 | |
-40 | |
125 | |
Tape and Reel | |
150 | |
-65 | |
Mounting | Surface Mount |
Package Height | 1 mm |
Package Width | 4.4 mm |
Package Length | 5 mm |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | TSSOP EP |
16 | |
Lead Shape | Gull-wing |