Analog DevicesADP5310AREZN-3.3R7PMIC Solutions
Buck Regulator with LDO 2.7V to 15V 16-Pin TSSOP EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1 |
Package Width | 4.4 |
Package Length | 5 |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | TSSOP EP |
16 | |
Lead Shape | Gull-wing |
Easy power control is made possible with this false pin count ADP5310AREZN-3.3R7 power management IC by Analog Devices. This component will be shipped in tape and reel packaging for effective mounting and safe delivery.