Analog DevicesADP7102ACPZ-3.0-R7Linear Regulators

LDO Regulator Pos 3V 0.3A 8-Pin LFCSP EP T/R

This LDO ADP7102ACPZ-3.0-R7 linear regulator from Analog Devices gives you control over the voltage levels of your circuit. Its typical dropout voltage at current is 0.2@300mA V. It has an overall accuracy of ±0.8 %. This voltage regulation device's single output can produce a current up to 0.3 A. Use this part at voltages between 3.3 V and 20 V. With a fixed output that has a voltage of 3 V, this is power management at its best. A load regulation of 0.2%/A(Typ) and line regulation of 0.015%/V is necessary for providing a constant voltage level at your output. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 85 °C.

No Stock Available

Quantity Increments of 1500 Minimum 1500
  • Manufacturer Lead Time:
    10 weeks
    • Price: $3.222
    1. 1500+$3.222
    2. 3000+$3.207
    3. 6000+$3.192
    4. 9000+$3.176
    5. 12000+$3.161
    6. 15000+$3.145
    7. 24000+$3.129
    8. 30000+$3.113
    9. 75000+$3.096