Analog DevicesADP7102ACPZ-5.0-R7Linear Regulators

LDO Regulator Pos 5V 0.3A 8-Pin LFCSP EP T/R

Keep calm and stay stable by implementing this LDO ADP7102ACPZ-5.0-R7 linear regulator developed by Analog Devices. It has an overall accuracy of ±0.8 %. Its typical dropout voltage at current is 0.02@10mA|0.1@150mA|0.2@300mA V. This voltage regulation device's single output can produce a current up to 0.3 A. The best way to provide power to your application is by using this, which needs a voltage of at least 3.3 V and no higher than 20 V. With a fixed output that has a voltage of 5 V, this is power management at its best. Using a load regulation of 0.2%/A(Typ) and line regulation of 0.015%/V is needed for a programmable DC power supply. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 85 °C. The maximum dropout voltage is 0.04@10mA|0.175@150mA|0.325@300mA V.

715 parts: Ships today

    Total$5.65Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2409+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      715
      Country Of origin:
      South Korea
         
      • Price: $5.650
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2409+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      South Korea
      • In Stock: 715 parts
      • Price: $5.650