EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | LDO |
Number of Outputs | 1 |
Polarity | Positive |
Accuracy (%) | ±0.8 |
Output Type | Fixed |
Output Voltage (V) | 1.5 |
Maximum Output Current (A) | 0.3 |
Minimum Input Voltage (V) | 3.3 |
Maximum Input Voltage (V) | 20 |
Line Regulation | 0.015%/V |
Load Regulation | 0.2%/A(Typ) |
Junction to Ambient | 48.5°C/W |
Junction to Case | 58.4°C/W |
Special Features | Current Limit|Excellent Line and Load Transient Response|Thermal Protection|Under Voltage Lockout |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Supplier Temperature Grade | Industrial |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1.65(Max) |
Package Width | 3.9 |
Package Length | 4.9 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N EP |
Pin Count | 8 |
Lead Shape | Gull-wing |
Stable power is ideal for better processing this LDO ADP7102ARDZ-1.5-R7 linear regulator developed by Analog Devices will help do so. Its typical dropout voltage at current is 0.2@300mA V. It has an overall accuracy of ±0.8 %. This voltage regulation device's single output can produce a current up to 0.3 A. Using the part will provide the power your application needs by requiring a voltage only of 3.3 V and not exceeding a voltage of 20 V. With a fixed output that has a voltage of 1.5 V, this is power management at its best. Using a load regulation of 0.2%/A(Typ) and line regulation of 0.015%/V is needed for a programmable DC power supply. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This voltage regulation device has an operating temperature range of -40 °C to 85 °C. Its polarity is positive.