Analog DevicesADP7102ARDZ-9.0-R7Linear Regulators

LDO Regulator Pos 9V 0.3A 8-Pin SOIC N EP T/R

Having trouble maintaining a steady voltage? This LDO ADP7102ARDZ-9.0-R7 linear regulator from Analog Devices will give you control over the voltage levels of your circuit. It has an overall accuracy of ±0.8 %. Its typical dropout voltage at current is 0.02@10mA|0.1@150mA|0.2@300mA V. This voltage regulation device's single output can produce a current up to 0.3 A. By only needing an input voltage of 3.3 V with a maximum of 20 V, this is the best way to control the power in your circuit. With a fixed output that has a voltage of 9 V, this is power management at its best. At a load regulation of 0.2%/A(Typ) and line regulation of 0.015%/V a constant current can be produced at the output of your circuit. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. The maximum dropout voltage is 0.04@10mA|0.175@150mA|0.325@300mA V. This voltage regulation device has an operating temperature range of -40 °C to 85 °C. Its polarity is positive.

473 parts: Ships today

    Total$1.90Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1622+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      473
      Country Of origin:
      Philippines
         
      • Price: $1.904
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1622+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Philippines
      • In Stock: 473 parts
      • Price: $1.904