Analog DevicesADP7104ACPZ-1.8-R7Linear Regulators
LDO Regulator Pos 1.8V 0.5A 8-Pin LFCSP EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
LDO | |
1 | |
Positive | |
±0.8 | |
Fixed | |
1.8 | |
0.5 | |
3.3 | |
20 | |
0.015%/V | |
0.2%/A(Typ) | |
40.1°C/W | |
27.1°C/W | |
Current Limit|Thermal Protection | |
-40 | |
125 | |
Industrial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 8 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
8 | |
Lead Shape | No Lead |
Keep calm and stay stable by implementing this LDO ADP7104ACPZ-1.8-R7 linear regulator developed by Analog Devices. Its typical dropout voltage at current is 0.35@500mA V. It has an overall accuracy of ±0.8 %. This voltage regulation device's single output can produce a current up to 0.5 A. The best way to provide power to your application is by using this, which needs a voltage of at least 3.3 V and no higher than 20 V. With a fixed output that has a voltage of 1.8 V, this is power management at its best. By operating at a load regulation of 0.2%/A(Typ) and line regulation of 0.015%/V you can provide a constant voltage at your output. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its polarity is positive.
EDA / CAD Models |