50% Off

Analog DevicesADP7104ACPZ-3.0-R7Linear Regulators

LDO Regulator Pos 3V 0.5A 8-Pin LFCSP EP T/R

Maintain a steady voltage level with this LDO ADP7104ACPZ-3.0-R7 linear regulator from Analog Devices. Its typical dropout voltage at current is 0.35@500mA V. It has an overall accuracy of ±0.8 %. This voltage regulation device's single output can produce a current up to 0.5 A. With a small input voltage of 3.3 V and a max of 20 V, this will supply sufficient power to your circuit. With a fixed output that has a voltage of 3 V, this is power management at its best. At a load regulation of 0.2%/A(Typ) and line regulation of 0.015%/V your circuit is capable of maintaining a constant voltage level at your output. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. Its polarity is positive.

Import TariffMay apply to this part

10 parts: Ships today

    Total$0.55Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1443+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      10
      Country Of origin:
      China
         
      • Price: $0.5475
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1443+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      China
      • In Stock: 10 parts
      • Price: $0.5475