Analog DevicesADP7104ACPZ-3.3-R7Linear Regulators
LDO Regulator Pos 3.3V 0.5A 8-Pin LFCSP EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.73 mm |
Package Width | 3 mm |
Package Length | 3 mm |
PCB changed | 8 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
8 | |
Lead Shape | No Lead |
Having trouble maintaining a steady voltage? This LDO ADP7104ACPZ-3.3-R7 linear regulator from Analog Devices will give you control over the voltage levels of your circuit. Its typical dropout voltage at current is 0.02@10mA|0.1@150mA|0.2@500mA|0.35@500mA V. It has an overall accuracy of ±0.8 %. This voltage regulation device's single output can produce a current up to 0.5 A. This will operate at a minimum voltage of 3.3 V and a maximum voltage of 20 V, making it easy to control the power in your circuit. With a fixed output that has a voltage of 3.3 V, this is power management at its best. To produce a constant current at your output, supply your circuit with a load regulation of 0.2%/A(Typ) and line regulation of 0.015%/V. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. The maximum dropout voltage is 0.04@10mA|0.175@150mA|0.325@500mA|0.55@500mA V. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its polarity is positive.
EDA / CAD Models |