Analog DevicesADP7104ACPZ-R7Linear Regulators
LDO Regulator Pos 1.22V to 16V 0.5A 8-Pin LFCSP EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.73 mm |
Package Width | 3 mm |
Package Length | 3 mm |
PCB changed | 8 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
8 | |
Lead Shape | No Lead |
Use this LDO ADP7104ACPZ-R7 linear regulator from Analog Devices to vary your voltage levels to your desired level. It has an overall accuracy of ±0.8 %. Its typical dropout voltage at current is 0.02@10mA|0.1@150mA|0.2@500mA|0.35@500mA V. This voltage regulation device's single output can produce a current up to 0.5 A. The best way to provide power to your application is by using this, which needs a voltage of at least 3.3 V and no higher than 20 V. With an adjustable output that has a voltage of 1.22 to 19 V, this is power management at its best. A load regulation of 0.2%/A(Typ) and line regulation of 0.015%/V is necessary for providing a constant voltage level at your output. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. Its polarity is positive. The maximum dropout voltage is 0.04@10mA|0.175@150mA|0.325@500mA|0.55@500mA V.
EDA / CAD Models |