Analog DevicesADP7104ARDZ-1.8-R7Linear Regulators
LDO Regulator Pos 1.8V 0.5A 8-Pin SOIC N EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
LDO | |
1 | |
Positive | |
±0.8 | |
Fixed | |
1.8 | |
0.5 | |
3.3 | |
20 | |
0.015%/V | |
0.2%/A(Typ) | |
48.5°C/W | |
58.4°C/W | |
Current Limit|Thermal Protection | |
-40 | |
125 | |
Industrial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.65(Max) |
Package Width | 3.9 |
Package Length | 4.9 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N EP |
8 | |
Lead Shape | Gull-wing |
This LDO ADP7104ARDZ-1.8-R7 linear regulator from Analog Devices acts like a variable resistor to maintain a steady voltage level. It has an overall accuracy of ±0.8 %. Its typical dropout voltage at current is 0.35@500mA V. This voltage regulation device's single output can produce a current up to 0.5 A. Use this part at voltages between 3.3 V and 20 V. With a fixed output that has a voltage of 1.8 V, this is power management at its best. A load regulation of 0.2%/A(Typ) and line regulation of 0.015%/V is necessary for providing a constant voltage level at your output. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. Its polarity is positive.
EDA / CAD Models |