Analog DevicesADP7104ARDZ-3.3-R7Linear Regulators
LDO Regulator Pos 3.3V 0.5A 8-Pin SOIC N EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.65(Max) mm |
Package Width | 3.9 mm |
Package Length | 4.9 mm |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N EP |
8 | |
Lead Shape | Gull-wing |
Maintain a steady voltage level with this LDO ADP7104ARDZ-3.3-R7 linear regulator from Analog Devices. Its typical dropout voltage at current is 0.02@10mA|0.1@150mA|0.2@500mA|0.35@500mA V. It has an overall accuracy of ±0.8 %. This voltage regulation device's single output can produce a current up to 0.5 A. Use this part at voltages between 3.3 V and 20 V. With a fixed output that has a voltage of 3.3 V, this is power management at its best. A load regulation of 0.2%/A(Typ) and line regulation of 0.015%/V is necessary for providing a constant voltage level at your output. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. The maximum dropout voltage is 0.04@10mA|0.175@150mA|0.325@500mA|0.55@500mA V. Its polarity is positive.
EDA / CAD Models |