Analog DevicesADP7104ARDZ-R7Linear Regulators
LDO Regulator Pos 1.22V to 16V 0.5A 8-Pin SOIC N EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.65(Max) mm |
Package Width | 3.9 mm |
Package Length | 4.9 mm |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N EP |
8 | |
Lead Shape | Gull-wing |
This LDO ADP7104ARDZ-R7 linear regulator from Analog Devices is used to manipulate the voltage level of your circuit. It has an overall accuracy of ±0.8 %. Its typical dropout voltage at current is 0.02@10mA|0.1@150mA|0.2@500mA|0.35@500mA V. This voltage regulation device's single output can produce a current up to 0.5 A. By only needing an input voltage of 3.3 V with a maximum of 20 V, this is the best way to control the power in your circuit. With an adjustable output that has a voltage of 1.22 to 19 V, this is power management at its best. Using a load regulation of 0.2%/A(Typ) and line regulation of 0.015%/V is needed for a programmable DC power supply. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. The maximum dropout voltage is 0.04@10mA|0.175@150mA|0.325@500mA|0.55@500mA V.
EDA / CAD Models |