Analog DevicesADP7105ACPZ-5.0-R7Linear Regulators

LDO Regulator Pos 5V 0.5A 8-Pin LFCSP EP T/R

This LDO ADP7105ACPZ-5.0-R7 linear regulator from Analog Devices is used to manipulate the voltage level of your circuit. Its typical dropout voltage at current is 0.02@10mA|0.1@150mA|0.2@300mA|0.35@500mA V. It has an overall accuracy of ±0.8 %. This voltage regulation device's single output can produce a current up to 0.5 A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 3.3 V that does not exceed 20 V. With a fixed output that has a voltage of 5 V, this is power management at its best. To produce a constant current at your output, supply your circuit with a load regulation of 0.2%/A(Typ) and line regulation of 0.015%/V. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. Its polarity is positive. The maximum dropout voltage is 0.04@10mA|0.175@150mA|0.325@300mA|0.55@500mA V.

230 parts: Ships tomorrow

    Total$3.56Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2324+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      230
      Country Of origin:
      South Korea
         
      • Price: $3.558
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2324+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      South Korea
      • In Stock: 230 parts
      • Price: $3.558