Analog DevicesADP7105ARDZ-1.8Linear Regulators

LDO Regulator Pos 1.8V 0.5A 8-Pin SOIC N EP Tube

Make a theoretical system actual by providing stable voltages with this LDO ADP7105ARDZ-1.8 linear regulator from Analog Devices. It has an overall accuracy of ±0.8 %. Its typical dropout voltage at current is 0.35@500mA V. This voltage regulation device's single output can produce a current up to 0.5 A. Using the part will provide the power your application needs by requiring a voltage only of 3.3 V and not exceeding a voltage of 20 V. With a fixed output that has a voltage of 1.8 V, this is power management at its best. By operating at a load regulation of 0.2%/A(Typ) and line regulation of 0.015%/V you can provide a constant voltage at your output. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its polarity is positive.

219 parts: Ships today

    Total$3.29Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2145+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Philippines
      • In Stock: 219 parts
      • Price: $3.286