Analog DevicesADP7112ACBZ-5.0-R7Linear Regulators

LDO Regulator Pos 5V 0.2A 6-Pin WLCSP T/R

Maintain a steady voltage level with this LDO ADP7112ACBZ-5.0-R7 linear regulator from Analog Devices. It has an overall accuracy of ±0.8 %. Its typical dropout voltage at current is 0.03@10mA|0.2@200mA V. This voltage regulation device's single output can produce a current up to 0.2(Typ) A. With a small input voltage of 2.7 V and a max of 20 V, this will supply sufficient power to your circuit. With a fixed output that has a voltage of 5 V, this is power management at its best. Operate at a constant current by utilizing the load regulation of 0.002%/mA(Typ) and line regulation of 0.02%/V. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Its polarity is positive. The maximum dropout voltage is 0.06@10mA|0.42@200mA V. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C.

Import TariffMay apply to this part

5,216 parts: Ships tomorrow

    Total$2.70Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2243+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      5216
      Country Of origin:
      Singapore
         
      • Price: $2.6998
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2243+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Singapore
      • In Stock: 5,216 parts
      • Price: $2.6998