Analog DevicesADP7118ACPZN5.0-R7Linear Regulators
LDO Regulator Pos 5V 0.2A 6-Pin LFCSP EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
LDO | |
1 | |
Positive | |
±0.8 | |
CMOS | |
Fixed | |
5 | |
0.2 | |
2.7 | |
20 | |
0.06@10mA|0.42@200mA | |
0.015%/V | |
0.002%/mA(Typ) | |
72.1°C/W | |
42.3°C/W | |
Current Limit|Thermal Overload Protection | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.53 |
Package Width | 2 |
Package Length | 2 |
PCB changed | 6 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
6 | |
Lead Shape | No Lead |
Keep calm and stay stable by implementing this LDO ADP7118ACPZN5.0-R7 linear regulator developed by Analog Devices. It has an overall accuracy of ±2 %. Its typical dropout voltage at current is 0.03@10mA|0.2@200mA V. This voltage regulation device's single output can produce a current up to 0.2 A. By only needing an input voltage of 2.7 V with a maximum of 20 V, this is the best way to control the power in your circuit. With a fixed output that has a voltage of 5 V, this is power management at its best. Using a load regulation of 0.005%/mA and line regulation of 0.01%/V is needed for a programmable DC power supply. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This voltage regulation device has an operating temperature range of -40 °C to 85 °C. Its polarity is positive. The maximum dropout voltage is 0.06@10mA|0.45@200mA V.