Analog DevicesADP7118ARDZ-3.3Linear Regulators

LDO Regulator Pos 3.3V 0.2A 8-Pin SOIC N EP Tube

Keep the energy stable for every system by using this LDO ADP7118ARDZ-3.3 linear regulator by Analog Devices. Its typical dropout voltage at current is 0.03@10mA|0.2@200mA V. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 0.2 A. Use this part at voltages between 2.7 V and 20 V. With a fixed output that has a voltage of 3.3 V, this is power management at its best. By operating at a load regulation of 0.005%/mA and line regulation of 0.01%/V you can provide a constant voltage at your output. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. The maximum dropout voltage is 0.06@10mA|0.45@200mA V. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 85 °C. Its polarity is positive.

Total In Stock: 261 parts

Regional Inventory: 1

    Total$1.23Price for 1

    1 In stock: Ships today

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2215+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Philippines
      • In Stock: 1 part
      • Price: $1.231
    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2321+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Philippines
      • In Stock: 260 parts
      • Price: $2.1105