Analog DevicesADP7142ACPZN1.8-R7Linear Regulators

LDO Regulator Pos 1.8V 0.2A Medical 6-Pin LFCSP EP T/R

Keep the energy stable for every system by using this LDO ADP7142ACPZN1.8-R7 linear regulator by Analog Devices. It has an overall accuracy of ±2 %. Its typical dropout voltage at current is 0.03@10mA|0.2@200mA V. This voltage regulation device's single output can produce a current up to 0.2 A. With a small input voltage of 2.7 V and a max of 40 V, this will supply sufficient power to your circuit. With a fixed output that has a voltage of 1.8 V, this is power management at its best. Maintain a constant voltage level with a load regulation of 0.005%/mA and line regulation of 0.01%/V. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. The maximum dropout voltage is 0.06@10mA|0.45@200mA V. This voltage regulation device has an operating temperature range of -40 °C to 85 °C. Its polarity is positive.

Import TariffMay apply to this part

512 parts: Ships today

    Total$2.77Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2315+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      512
      Country Of origin:
      China
         
      • Price: $2.772
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2315+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      China
      • In Stock: 512 parts
      • Price: $2.772