Analog DevicesADP7142ARDZ-1.8Linear Regulators
LDO Regulator Pos 1.8V 0.2A Medical 8-Pin SOIC N EP Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
LDO | |
1 | |
Positive | |
±0.8 | |
CMOS | |
Fixed | |
1.8 | |
0.2 | |
2.7 | |
40 | |
0.06@10mA|0.45@200mA | |
0.01%/V | |
0.002%/mA(Typ) | |
52.7°C/W | |
41.5°C/W | |
Current Limit|Thermal Overload Protection | |
-40 | |
125 | |
Tube | |
Mounting | Surface Mount |
Package Height | 1.65(Max) |
Package Width | 3.9 |
Package Length | 4.9 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N EP |
8 | |
Lead Shape | Gull-wing |