Analog DevicesADP7142ARDZ-3.3Linear Regulators
LDO Regulator Pos 3.3V 0.2A Medical 8-Pin SOIC N EP Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
LDO | |
1 | |
Positive | |
±0.8 | |
CMOS | |
Fixed | |
3.3 | |
0.2 | |
2.7 | |
40 | |
0.06@10mA|0.45@200mA | |
0.01%/V | |
0.002%/mA(Typ) | |
52.7°C/W | |
41.5°C/W | |
Current Limit|Thermal Overload Protection | |
-40 | |
125 | |
Tube | |
Mounting | Surface Mount |
Package Height | 1.65(Max) |
Package Width | 3.9 |
Package Length | 4.9 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N EP |
8 | |
Lead Shape | Gull-wing |
This LDO ADP7142ARDZ-3.3 linear regulator developed by Analog Devices keeps the power stable! Its typical dropout voltage at current is 0.03@10mA|0.2@200mA V. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 0.2 A. By only needing an input voltage of 2.7 V with a maximum of 40 V, this is the best way to control the power in your circuit. With a fixed output that has a voltage of 3.3 V, this is power management at its best. A load regulation of 0.005%/mA and line regulation of 0.01%/V is necessary for providing a constant voltage level at your output. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 85 °C. Its polarity is positive. The maximum dropout voltage is 0.06@10mA|0.45@200mA V.