Analog DevicesADP7142AUJZ-3.3-R7Linear Regulators

LDO Regulator Pos 3.3V 0.2A Medical 5-Pin TSOT T/R

Having trouble maintaining a steady voltage? This LDO ADP7142AUJZ-3.3-R7 linear regulator from Analog Devices will give you control over the voltage levels of your circuit. It has an overall accuracy of ±2 %. Its typical dropout voltage at current is 0.03@10mA|0.2@200mA V. This voltage regulation device's single output can produce a current up to 0.2 A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 2.7 V that does not exceed 40 V. With a fixed output that has a voltage of 3.3 V, this is power management at its best. Using a load regulation of 0.005%/mA and line regulation of 0.01%/V is needed for a programmable DC power supply. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 85 °C. The maximum dropout voltage is 0.06@10mA|0.45@200mA V.

Import TariffMay apply to this part if shipping to the United States

2,456 parts: Ships tomorrow

    Total$3.67Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2420+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      2456
      Country Of origin:
      China
         
      • Price: $3.669
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2420+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      China
      • In Stock: 2,456 parts
      • Price: $3.669