Analog DevicesADP8870ACBZ-R7LED Drivers
LED Driver 6200uA Supply Current 20-Pin WLCSP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
2.5 | |
5.5 | |
3.3|5 | |
4.7(Typ) | |
6200 | |
-40 | |
105 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.4 mm |
Package Width | 2.15 mm |
Package Length | 2.36 mm |
PCB changed | 20 |
Standard Package Name | CSP |
Supplier Package | WLCSP |
20 | |
Lead Shape | Ball |
EDA / CAD Models |