Analog DevicesADPD105BCBZR7Analog Front End - AFE
AFE General Purpose 1 ADC 14bit 1.8V 16-Pin WLCSP T/R
Compliant | |
EAR99 | |
NRND | |
8542.39.00.30 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.3 mm |
Package Width | 1.4 mm |
Package Length | 2.46 mm |
PCB changed | 16 |
Standard Package Name | CSP |
Supplier Package | WLCSP |
16 | |
Lead Shape | Ball |
EDA / CAD Models |