Reduced Price
Analog DevicesADPD106BCBZR7Analog Front End - AFE
AFE General Purpose 1 ADC 14bit 1.8V 16-Pin WLCSP T/R
Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
Automotive | No |
PPAP | No |
Photometric | |
General Purpose | |
1 | |
1 | |
14 | |
1.7 | |
1.8 | |
1.9 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.3 |
Package Width | 1.4 |
Package Length | 2.46 |
PCB changed | 16 |
Standard Package Name | CSP |
Supplier Package | WLCSP |
16 | |
Lead Shape | Ball |