Analog DevicesADPD1080BCPZAnalog Front End - AFE
AFE General Purpose 1 ADC 14bit 1.8V 28-Pin LFCSP EP Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| Photometric | |
| General Purpose | |
| 1 | |
| 1 | |
| 14 | |
| 1.7 | |
| 1.8 | |
| 1.9 | |
| -40 | |
| 85 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.73 mm |
| Package Width | 4 mm |
| Package Length | 4 mm |
| PCB changed | 28 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 28 |
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
