Analog DevicesADPD142RI-BCEZ-RLLighting Drivers and Controller ICs
Lighting Controller IC 12-Pin T/R
Compliant | |
EAR99 | |
Unconfirmed | |
ADPD142RI-BCEZ-RL | |
Automotive | No |
PPAP | No |
Package Width | 2.8 |
Package Length | 5 |
PCB changed | 12 |
12 |
EDA / CAD Models |
Lighting Controller IC 12-Pin T/R
Compliant | |
EAR99 | |
Unconfirmed | |
ADPD142RI-BCEZ-RL | |
Automotive | No |
PPAP | No |
Package Width | 2.8 |
Package Length | 5 |
PCB changed | 12 |
12 |
EDA / CAD Models |