C&KADPDC2T04ACSwitch Snap Action
Switch Snap Action N.O./N.C. DPDT Lever 15A 250VAC 1118.55VA 1.67N Screw Mount Quick Connect Bulk
Compliant with Exemption | |
EAR99 | |
Active | |
8536.50.90.40 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
This ADPDC2T04AC snap-action switch from C&K Components can be actuated with very little physical force. It has a DPDT configuration. This device has a maximum current rating of 15 A @ 250VAC. This snap action switch has an operating temperature range of -55 °C to 85 °C. The ADPDC2T04AC snap action switch has a quick connect termination style. The maximum AC voltage rating is 250 VAC. This product is 85.4 mm long, 33.48 mm tall and 16.3 mm deep.