C&KADPDC2W04ACSwitch Snap Action

Switch Snap Action N.O./N.C. DPDT Leaf Roller Lever 15A 250VAC 1118.55VA 5N Screw Mount Quick Connect Bulk

Only this ADPDC2W04AC snap-action switch from C&K Components can open or close your circuit at the fastest speed. It has a DPDT configuration. This device has a maximum current rating of 15 A @ 250VAC. This snap action switch has a minimum operating temperature of -55 °C and a maximum of 85 °C. The ADPDC2W04AC snap action switch has a quick connect termination style. The maximum AC voltage rating is 250 VAC. This product is 60.97 mm long, 45.74 mm tall and 16.3 mm deep.

1,307 parts: Ships in 3 days

    Total$65.76Price for 6

    • Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 1,307 parts
      • Price: $10.96