Analog DevicesADPL54203ES8E#TRPBFAC to DC Switching Converters
AC to DC Switching Converter Flyback 2.56V 12.7kHz 8-Pin SOIC N EP
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Flyback | |
3.2 | |
40 | |
2.38 | |
2.47 | |
2.56 | |
0.39(Typ) | |
12.7(Min) | |
Yes | |
-40 | |
125 | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 3.99(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N EP |
8 | |
Lead Shape | Gull-wing |