Artesyn Embedded Power ADQ600-48S12B-6L DC to DC Power Supplies
DC/DC Power Supply Single-OUT 12V 50A 600W 5-Pin Quarter-Brick
Product Technical Specifications
Compliant | |
Active | |
8504.40.60.18 | |
Automotive | Unknown |
PPAP | Unknown |
Step Down | |
Isolated | |
DC/DC | |
1 | |
Fixed | |
12 | |
40 | |
60 | |
1500VDC | |
0.1% | |
3.3% | |
Yes | |
175 | |
95.6 | |
-40 | |
85 | |
Mounting | Through Hole |
Package Height | 13.3 |
Package Width | 36.8 |
Package Length | 58.4 |
PCB changed | 5 |
Supplier Package | Quarter-Brick |
5 |
