Artesyn Embedded PowerADQ600B-48S12B-6LKDC to DC Converter and Switching Regulator Module
Module DC-DC 1-OUT 12V 50A 600W 15-Pin Quarter-Brick Tray
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Unknown |
PPAP | Unknown |
Step Down | |
Isolated | |
1 | |
36 | |
75 | |
12 | |
50 | |
600 | |
2250VDC | |
DC/DC | |
175 | |
Yes | |
20mV(Typ) | |
20mV(Typ) | |
95.5(Typ) | |
Negative | |
-40 | |
85 | |
Tray | |
Fixed | |
Mounting | Through Hole |
Package Width | 36.8 mm |
Package Length | 59.15(Max) mm |
PCB changed | 15 |
Supplier Package | Quarter-Brick |
15 |