Analog DevicesADR01BRZ-REEL7Voltage References

V-Ref Precision 10V 10mA 8-Pin SOIC N T/R

Even in the event of large power supply variations, this ADR01BRZ-REEL7 voltage reference power management device from Analog Devices can produce and maintain a precise DC voltage. It has an initial accuracy of 0.05%. With an output that has a voltage of 10 V, this is power management at its best. Use this part at voltages lower than 36 V. This voltage reference circuit supports series topology. At a load regulation of 70ppm/mA and line regulation of 30ppm/V a constant current can be produced at the output of your circuit. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This voltage reference circuit has an operating temperature range of -40 °C to 125 °C. It runs with a maximum temperature coefficient of 3ppm/°C.

234 parts: Ships tomorrow

    Total$7.16Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2434+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      234
      Country Of origin:
      Philippines
         
      • Price: $7.156
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2434+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Philippines
      • In Stock: 234 parts
      • Price: $7.156