Analog DevicesADR01TUJZ-EP-R7Voltage References
V-Ref Precision 10V 10mA 5-Pin TSOT T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.9(Max) |
Package Width | 1.6 |
Package Length | 2.9 |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | TSOT |
5 | |
Lead Shape | Gull-wing |
Even in the event of large power supply variations, this ADR01TUJZ-EP-R7 voltage reference power management device from Analog Devices can produce and maintain a precise DC voltage. Use this part at voltages lower than 36 V. With an output that has a voltage of 10 V, this is power management at its best. It has an initial accuracy of 0.15%. At a load regulation of 70ppm/mA and line regulation of 30ppm/V your circuit is capable of maintaining a constant voltage level at your output. This voltage reference circuit supports series topology. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This voltage reference circuit has a minimum operating temperature of -55 °C and a maximum of 125 °C. It runs with a maximum temperature coefficient of 25ppm/°C.
EDA / CAD Models |