Analog DevicesADR02AUJZ-REEL7Voltage References

V-Ref Precision 5V 10mA 5-Pin TSOT T/R

Even in the event of large power supply variations, this ADR02AUJZ-REEL7 voltage reference power management device from Analog Devices can produce and maintain a precise DC voltage. With a voltage no larger than 36 V, this will supply sufficient power to your circuit. It has an initial accuracy of 0.1%. With an output that has a voltage of 5 V, this is power management at its best. This voltage reference circuit supports series topology. At a load regulation of 70ppm/mA and line regulation of 30ppm/V a constant current can be produced at the output of your circuit. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It runs with a maximum temperature coefficient of 25ppm/°C. This voltage reference circuit has a minimum operating temperature of -40 °C and a maximum of 125 °C.

No Stock Available

Quantity Increments of 3000 Minimum 3000
  • Manufacturer Lead Time:
    10 weeks
    • Price: $1.752
    1. 3000+$1.752