Analog DevicesADR02BRZ-REEL7Voltage References

V-Ref Precision 5V 10mA 8-Pin SOIC N T/R

Even in the event of large power supply variations, this ADR02BRZ-REEL7 voltage reference power management device from Analog Devices can produce and maintain a precise DC voltage. With an output that has a voltage of 5 V, this is power management at its best. With a voltage no larger than 36 V, this will supply sufficient power to your circuit. It has an initial accuracy of 0.06%. To produce a constant current at your output, supply your circuit with a load regulation of 70ppm/mA and line regulation of 30ppm/V. This voltage reference circuit supports series topology. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This voltage reference circuit has a minimum operating temperature of -40 °C and a maximum of 125 °C. It runs with a maximum temperature coefficient of 3ppm/°C.

314 parts: Ships today

    Total$8.08Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2245+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      314
      Country Of origin:
      Philippines
         
      • Price: $8.082
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2245+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Philippines
      • In Stock: 314 parts
      • Price: $8.082