Analog DevicesADR02BUJZ-REEL7Voltage References

V-Ref Precision 5V 10mA 5-Pin TSOT T/R

Even in the event of large power supply variations, this ADR02BUJZ-REEL7 voltage reference power management device from Analog Devices can produce and maintain a precise DC voltage. It has an initial accuracy of 0.06%. With an output that has a voltage of 5 V, this is power management at its best. Using the part will provide the power your application needs by requiring a voltage not exceeding 36 V. At a load regulation of 70ppm/mA and line regulation of 30ppm/V a constant current can be produced at the output of your circuit. This voltage reference circuit supports series topology. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This voltage reference circuit has a minimum operating temperature of -40 °C and a maximum of 125 °C. It runs with a maximum temperature coefficient of 9ppm/°C.

125 parts: Ships today

    Total$9.06Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2410+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      125
      Country Of origin:
      Thailand
         
      • Price: $9.057
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2410+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Thailand
      • In Stock: 125 parts
      • Price: $9.057