Analog DevicesADR03AUJZ-REEL7Voltage References
V-Ref Precision 2.5V 10mA 5-Pin TSOT T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.9(Max) |
Package Width | 1.6 |
Package Length | 2.9 |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | TSOT |
5 | |
Lead Shape | Gull-wing |
Even in the event of large power supply variations, this ADR03AUJZ-REEL7 voltage reference power management device from Analog Devices can produce and maintain a precise DC voltage. It has an initial accuracy of 0.2%. With an output that has a voltage of 2.5 V, this is power management at its best. The best way to provide power to your application is by using this, which needs a voltage lower than 36 V. Users like the load regulation of 70ppm/mA and line regulation of 30ppm/V. This voltage reference circuit supports series topology. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It runs with a maximum temperature coefficient of 25ppm/°C. This voltage reference circuit has a minimum operating temperature of -40 °C and a maximum of 125 °C.
EDA / CAD Models |