Analog DevicesADR06AKSZ-REEL7Voltage References

V-Ref Fixed 3V 10mA 5-Pin SC-70 T/R

Even in the event of large power supply variations, this ADR06AKSZ-REEL7 voltage reference power management device from Analog Devices can produce and maintain a precise DC voltage. It has an initial accuracy of 0.2%. With an output that has a voltage of 3 V, this is power management at its best. This will operate at a maximum voltage of 36 V, making it easy to control the power in your circuit. This voltage reference circuit supports series topology. Operate at a constant current by utilizing the load regulation of 70ppm/mA and line regulation of 30ppm/V. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This voltage reference circuit has an operating temperature range of -40 °C to 125 °C. It runs with a maximum temperature coefficient of 25ppm/°C.

2,768 parts: Ships today

    Total$4.35Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2230+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      2768
      Country Of origin:
      Malaysia
         
      • Price: $4.351
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2230+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Malaysia
      • In Stock: 2,768 parts
      • Price: $4.351