Analog DevicesADR130BUJZ-REEL7Voltage References
V-Ref Programmable 0.5V/1V 4mA 6-Pin TSOT T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.87 mm |
Package Width | 1.6 mm |
Package Length | 2.9 mm |
PCB changed | 6 |
Standard Package Name | SOT |
Supplier Package | TSOT |
6 | |
Lead Shape | Gull-wing |
Even in the event of large power supply variations, this ADR130BUJZ-REEL7 voltage reference power management device from Analog Devices can produce and maintain a precise DC voltage. With a voltage no larger than 20 V, this will supply sufficient power to your circuit. It has an initial accuracy of 0.35%. With an output that has a voltage of 0.5/1 V, this is power management at its best. This voltage reference circuit supports series topology. By operating at a load regulation of 2mV/mA and line regulation of 40ppm/V you can provide a constant voltage at your output. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It runs with a maximum temperature coefficient of 25ppm/°C. This voltage reference circuit has a minimum operating temperature of -40 °C and a maximum of 125 °C.
EDA / CAD Models |