Analog DevicesADR225HRZNVoltage References
V-Ref Precision 2.5V 10mA 8-Pin SOIC N Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Precision | |
Series | |
10mV | |
30ppm/°C | |
0.1mV/mA | |
0.1mV/V | |
2.5 | |
18 | |
10 | |
-40 | |
175 | |
Tube | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |
Even in the event of large power supply variations, this ADR225HRZN voltage reference power management device from Analog Devices can produce and maintain a precise DC voltage. It has an initial accuracy of 2mV. This will operate at a maximum voltage of 15 V, making it easy to control the power in your circuit. With an output that has a voltage of 2.5 V, this is power management at its best. This voltage reference circuit supports series topology. Maintain a constant voltage level with a load regulation of 40ppm/mA and line regulation of 40ppm/V. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This voltage reference circuit has an operating temperature range of -40 °C to 175 °C. It runs with a maximum temperature coefficient of 30ppm/°C.
EDA / CAD Models |