Analog DevicesADR280AKSZ-REEL7Voltage References
V-Ref Precision 1.2V 100mA 3-Pin SC-70 T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Precision | |
Series | |
0.4% | |
40ppm/°C | |
12ppm/V | |
1.2 | |
6 | |
100 | |
-40 | |
85 | |
Extended Industrial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1(Max) |
Package Width | 1.25 |
Package Length | 2 |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SC-70 |
3 | |
Lead Shape | Gull-wing |
Even in the event of large power supply variations, this ADR280AKSZ-REEL7 voltage reference power management device from Analog Devices can produce and maintain a precise DC voltage. Using the part will provide the power your application needs by requiring a voltage not exceeding 6 V. With an output that has a voltage of 1.2 V, this is power management at its best. It has an initial accuracy of 0.4%. This voltage reference circuit supports series topology. Your circuit has the capability to produce a constant current at its output by using a line regulation of 12ppm/V. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This voltage reference circuit has an operating temperature range of -40 °C to 85 °C. It runs with a maximum temperature coefficient of 40ppm/°C.
EDA / CAD Models |